
Highlights & Details
BeQuiet SILENT LOOP 3 240mm PC water cooling
- Processor All-in-One liquid cooler 12 cm
- Intel LGA1851, LGA 1150 (Socket H3), LGA 1151 (Socket H4), LGA 1155 (Socket H2), LGA 1200 (Socket H5), LGA 1700, Socket AM4, Socket AM5
- 36.9 dB 76.7 CFM 3.96 mmH2O Fluid dynamic bearing (FDB)
- Support for pulse width modulation
- 120 x 120 x 25mm
- Black
- 1 pieces(s)
Technical specifications
- Fan diameter 12 cm
- Intel LGA1851, LGA 1150 (Socket H3),LGA 1151 (Socket H4),LGA 1155 (Socket H2),LGA 1200 (Socket H5),LGA 1700,Socket AM4,Socket AM5
- Storage type: Fluid dynamic bearing (FDB)
- Number of fans: 2 fans
- 4-pin fan connector
- Heat conductive paste: Yes
- Product type
PC water cooling
- Suitable for
#####Intel® 1851
- Weight
1.38 kg
- Factory colour
Black
- Dim
(L x W x H) 40 cm x 120 mm x 277 mm
- Connection
4-pin
- Rotational speed (max.)
2500 U/min
- Noise emission (max.)
36.9 dB
- Heatsink material
Aluminium
- Type of bearing
Fluid dynamic bearing
- Air discharge
130.3 m³/h
- Fan dimensions
120 x 120 mm
- Width
120 mm
- Height
277 mm
- Depth
52 mm
- Cable length
0.5 m
- Length
40 cm
- Type
All-in-one liquid cooler
- UKCA
yes
- Noise level (low speed)
18.7 dB
- Screws included
yes
- Pump motor speed (max)
3500 RPM
- Pump motor speed
3500 RPM
- Pump motor speed (min)
1700 RPM
- Fan voltage
12 V
- Fan current
0.3 A
- Radiator width
12 cm
- Radiator depth
27.7 cm
- Radiator height
2.7 cm
- Illumination LED
yes
- Fan dimensions (W x D x H)
120 x 120 x 25 mm
- Quantity per pack
1 Stück(e)
- Shipping (inner) case width
28.6 cm
- Shipping (inner) case length
65.8 cm
- Shipping (inner) case height
50.8 cm
- Shipping (inner) case gross weight
20.5 kg
- Products per shipping (inner) case
8 Stück(e)
- Fan power consumption
3.6 W
- Waterblock width
8 cm
- Waterblock depth
5.6 cm
- Waterblock height
9.35 cm
- Pulse-width modulation (PWM) support
yes
- CPU bracket(s)
yes
- Fan's mean time to failure (MTTF)
300000 h
- LED voltage
5 V
- Manual
yes
- Package weight
2.4 kg
- Mounting kit
yes
- Maximum airflow
76.7 cfm
- Maximum air pressure
3.96 mmwc
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3540448 BeQuiet SILENT LOOP 3 240mm PC water cooling
User & Safety Instructions
User & Safety Instructions 3540448 BeQuiet SILENT LOOP 3 240mm PC water cooling
Security datasheet
Security datasheet 3540448 BeQuiet SILENT LOOP 3 240mm PC water cooling
Warranty Terms
Warranty Terms 3540448 BeQuiet SILENT LOOP 3 240mm PC water cooling
Signal word

Attention
GHS / H Statements
- H 410: Highly toxic to aquatic life, with long-lasting effects
GHS / P Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 273: Avoid release into the environment
- P 391: Collect spillage
- P 501: Dispose of contents/container at …
Description
Silent Loop 3 240 mm is the almost inaudible and extremely high-performance all-in-one water cooling with world-class technology. It is the epitome of German hardware engineering and embodies what be quiet for! illustrated
This text is machine translated.
Features
- Advanced cooling block
- Powerful 3-chamber pump design for significantly reduced vibrations and noise
- Insulated and adjustable pump with 6-pole motor
- 2 Silent Wings 4 120mm PWM high-speed fan with radiator corners for almost inaudible operation
- Extremely high cooling power
- Elegant premium design with decent ARGB-lighting
- Easily accessible refill port and included bottle with coolant for long service life
- Flexible hoses and a practical installation provide for an easy handling
- Product conception, design and quality control in Germany
Scope of delivery
- Heat conductive paste
- Mounting set Intel/AMD
- Y-cables
- Coolant

















