
BeQuiet Straight Power 11 PC power supply unit
Highlights & Details
- Power supply unit output 1000 W
- PCI-Express (6+2-Pin) 6x
- Cable management Yes
- 80 PLUS Gold
Technical specifications
- Product type
PC power supply unit
- PSU output power
1000 W
- Modular
Yes
- Certification
80 PLUS Gold
- Form factor
ATX
- Dim
(W x H x D) 170 x 86 x 150 mm
- Depth
150 mm
- Height
86 mm
- Width
170 mm
- Weight
1.85 kg
- -12V / DC
0.5 A
- +12 V/DC (1)
22 A
- +12V DC (2)
22 A
- 12V / DC (3)
30 A
- +12V / DC (4)
30 A
- 5 V DC
25 A
- +5V / DC SB
3 A
- 8-pin 12 V
1
- 20+4-pin.
1
- 4-pin floppy
1
- 4-pin Molex
4
- 4+4 pin ATX/EPS 12V
1
- 6-pin PCIe
6
- 5-pin SATA
11
- Output rating > 700 W
1000 W
- Power rating
751 W -
- 3.3V DC
25 A
- Operating voltage
100 - 240 V / AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1642671 BeQuiet Straight Power 11 PC power supply unit 1000 W ATX 80 PLUS Gold
User & Safety Instructions
User & Safety Instructions 1642671 BeQuiet Straight Power 11 PC power supply unit 1000 W ATX 80 PLUS Gold
Warranty Terms
Warranty Terms 1642671 BeQuiet Straight Power 11 PC power supply unit 1000 W ATX 80 PLUS Gold
Description
The be quiet! Straight Power 11 1000 W sets new standards for ultra-quiet systems, without the slightest compromise with the power supply. It is definitely the best choice among the premium power supplies and convinces with many high-quality features, such as:
Equipped with a virtually undetectable Silent Wings ® 3 135 mm fan
Funnel-shaped air inlet on the power supply case increases the air flow
Loose cable design in the power supply on the DC side increases cooling and longevity of the components
Comfortable fully modular cable management provides for maximum flexibility and easy handling
80 PLUS Gold certification with an efficiency of up to 93%
Increased voltage control and stability thanks to advanced LLC, SR and DC/DC technology
Four high-performance 12 V cables
Two PCI-Express connectors for high-performance multi-GPU systems
Stable and reliable, to temperatures up to 105 °C rated Japanese capacitors
Meets the ErP and Energy Star 6.1 guidelines
Product conception, design and quality control in Germany
This text is machine translated.








