
Number
Highlights & Details
LED magnet base emergency light
- Flexible or fixed mounting
- All-round or interval flash
- 8 Cree LED
- Spiral connection cable
- Standard and cigarette lighter plug
Technical specifications
- Dim
(Ø x H) 130 mm x 130 mm
- Product type
Emergency light
- Connector
Cigarette lighter socket (Ø 21 mm)
- Certificate
ECE R65 · E13 10R-04 12764 · E9 00.1728 12-24 V
- Fastening method
Suction cup
Screw mount
Magnetic fastening
- Illumination colours
Orange
- Operating voltage
12 V
24 V
- Factory colour
Orange (clear)
- Weight
685 g
- Content
1 pc(s)
- Height
130 mm
- (Ø)
130 mm
- Features
Coiled cable
Double flash mode
Triple flash mode
- Power supply (LOV)
via in-car outlet
- Type
20209
- Bulb type
LED (monochrome)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1429527 Berger & Schröter Emergency light 20209 12 V, 24 V via in-car outlet Suction cup, Screw mount, Magnetic fastening Orange
Description
This text is machine translated.
Features
- 8 Cree LED ECE R65 (RKL)
- Magnetic and suction cup or for fixed mounting
- 12/24 V
- Adjustable on all-round flash or interval flash (2 or 3 he erBlitz Flash)
- 2 m spiral cord
- Universal plug suitable for cigarette lighter socket or standard socket
- Total mass H x D approx. 13 x 13 cm, light hood H x D approx. 8 x 11.5 cm
- IP56
- E13 10R-04 12764 / TA1
- E9 00.1714 12-24 V
- Power 17 W




