
Number
Highlights & Details
LED fixed base rotating beacon
- 39 super bright LED
- 120 flashes per minute
- IP56
- This text is machine translated.
Technical specifications
- E-SIGN: E9 10R-05. 11190 / E9 00. 1824
- 120 flashes per minute
- Dim
(Ø x H) 173 mm x 125 mm
- Product type
Emergency light
- Connector
Vehicle standard holder
- Fastening method
Standard holder
- Illumination colours
Orange
- Operating voltage
12 V
24 V
- Factory colour
Black
Orange
- Weight
650 g
- Content
1 pc(s)
- Height
125 mm
- (Ø)
173 mm
- Power supply (LOV)
via in-car outlet
- Bulb type
LED (monochrome)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2114611 Berger & Schröter Emergency light 20247 12 V, 24 V via in-car outlet Standard holder Orange
Information
Information 2114611 Berger & Schröter Emergency light 20247 12 V, 24 V via in-car outlet Standard holder Orange
Conformity certificate
Conformity certificate 2114611 Berger & Schröter Emergency light 20247 12 V, 24 V via in-car outlet Standard holder Orange
Description
Features
- 39 super bright LED
- 120 flashes per minute
- IP56
- Hauben-Ma size HxD approx. 6 x 12.5 cm
- E9/E9 00.1824 10 R -05.11190






