
Number
Highlights & Details
Battery LED indicator lamp Magnetic / suction base / 3 screws, 12/24V, R65 with radio remote control
- 120 flashes per second
- Operation up to about 7 h.
- Control via radio remote control
- This text is machine translated.
Technical specifications
- Dim
(L x W x H) 140 x 140 x 115 mm
- Product type
Emergency light
- Fastening method
Suction cup
Magnetic fastening
Screw mount
- Illumination colours
Orange
- Operating voltage
12 V
24 V
- Factory colour
Red orange
- Weight
900 g
- Content
1 pc(s)
- Width
140 mm
- Height
115 mm
- Length
140 mm
- Features
120 flashes per second
- Power supply (LOV)
rechargeable
- Type
SM811HP BR
- ECE type approval labels
R65
R10
E9 10R-05.11190
TA1 E9 00.1824
- Bulb type
LED (monochrome)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2895149 Berger & Schröter Emergency light SM811HP-BR 12 V, 24 V rechargeable Suction cup, Magnetic fastening, Screw mount Orange
Information
Information 2895149 Berger & Schröter Emergency light SM811HP-BR 12 V, 24 V rechargeable Suction cup, Magnetic fastening, Screw mount Orange
Description
Features
- Operation via inbuilt rechargeable battery (4000mA)
- Homologation ECE R65, ECE R10, 36 super-bright LED's (19W), 120 flashes per minute
- IP66, temperature window -30°C - up to + 50°C.
- HxD size approx. 4.0x11.5 cm, total dimensions approx. 14x11 cm
- E-SIGN: E9 10R-05.11190/TA1 E9 00.1824
- Charging via USB with 5V (output), charging status display, operation till approx. 7 h.
- Control possible via radio remote control up to 60m
- In road traffic as per § 52 StVZO, only permitted with special permission.
Scope of delivery
- Including radio remote control
- USB-C cable



