
Highlights & Details
Wild camera photo trap HD 18 MP with MMS/GPRS function
- With MMS, SMS and e-mail function
- Can be controlled via SMS or Android APP
- Thanks to infrared technology and black LED's without visible IR-flash at night
- Can also be used as surveillance cmera
- Antenna can be bent
Technical specifications
- PIR motion detector up to 20m.
- Infrared range 10 m
- 5 MP Color CMOS image sensor
- Lens focal length 2.4
- Resolution 3264x2448 pixels, 2560 x 1920 pixel images
- 60° angle of view
- Tripping time 1 s
- Lens F/NO = 2.2
- 1.5" LCD screen
- Temperature range -20 to +60 ºC
- Remote control with CR2025 button cell (included)
- Operation with 6 V power supply
- SSL/TSL encryption
- Product type
Wildlife camera
- Features
Black LEDs
Remote control
GSM
Audio recording
- Video resolution
1280 x 720 Pixel
640 x 480 Pixel
- Resolution
18 MP
- Dim
(W x H x D) 87 x 140 x 55 mm
- Connections
Mini USB - TV output
- Flash range (max.)
20 m
- Sensor type
CMOS
- Memory capacity
32 GB
- Supported memory cards
microSD
- Waterproof
Yes
- Factory colour
Camouflage
- Power supply
AA battery (8x), please order separately
PSU, optional
- Width
87 mm
- Height
140 mm
- Depth
55 mm
- Weight
300 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1270834 Berger & Schröter SG880MK18M/HD Wildlife camera 18 MP Black LEDs, Remote control, GSM, Audio recording Camouflage
User & Safety Instructions 1270834 Berger & Schröter SG880MK18M/HD Wildlife camera 18 MP Black LEDs, Remote control, GSM, Audio recording Camouflage
Description
This text is machine translated.
Features
- Black LED's
- With laser pointer for easy alignment
- Regular Report via SMS
- Setting via remote control possible.
- Antenna can be bent
- High transmission power
- Automatic white balance
- Photos or videos 1 to 60 s with sound
- Photo series 1-3 Images
- Infrared LEDs for night shots
- Built-in microphone
- PIR sensitivity adjustable (High, Normal, Low)
- TFT screen for video and slide show, battery level indicator display and programming
- Weatherproof housing
- Device for padlock
- Battery status indicator
- Tripod socket.
Scope of delivery
- Game camera
- Remote control
- Belt strap
- Antenna
- Button cell
- USB cable
- User manual.











