
Number
Highlights & Details
Wild camera WiFi 4K Full HD 20MP
- Weatherproof housing according to IP54Photos with up to 20 megapixel resolutionVideos up to 4K Ultra HD resolutionGood recording properties even at night through 940 nm BLACK LEDLarge 6.1 cm TFT screen with 720 x 320 pixelsReady to use 24 hours a day for pictures and videosVideos also possible with sound recording3 PIR motion detectors for ideal motion detectionOperation possible with 4 or 8 AA batteries (not included)Recording is done on optional microSDHC/XC-card up to 128 GB storage capacity
- This text is machine translated.
Technical specifications
- Product type
Wildlife camera
- Features
Black LEDs
Audio recording
Wi-Fi
Time lapse video
- Video resolution
3840 x 2160 Pixel
- Interfaces (input)
AV
microSD
SDHC
- Interfaces (output)
USB
- Dim
(W x H x D) 95 x 135 x 70 mm
- Connections
USB cable
- Recording formats
20MP 16MP, 12MP, 8MP, 5MP, 3MP, 1MP,
- Recording format
20MP
- Flash range (max.)
20 m
- Sensor resolution
8 MP
- Sensor type
CMOS
- Memory capacity
32 GB
- Supported memory cards
microSD
SDHC
- Waterproof
Yes
- Factory colour
Camouflage green
- Power supply
AA battery (8x), please order separately
- Width
95 mm
- Height
135 mm
- Depth
70 mm
IP54
- Weight
270 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2203594 Berger & Schröter Wifi 4K Full HD 20MP Wildlife camera Black LEDs, Audio recording, Wi-Fi, Time lapse video Camouflage g
Information
Information 2203594 Berger & Schröter Wifi 4K Full HD 20MP Wildlife camera Black LEDs, Audio recording, Wi-Fi, Time lapse video Camouflage g
Description
Features
- WiFi 4K Full HD game camera, WiFi function via app - simply download the pictures on the Smartphone at a distance of 5 to 6 m without the annoying climbing or TF card exchange940 nm BLACK LEDs (2 high power units)20 mega pixels (also 16MP, 12 MP, 8 MP, 5 MP, 3 MP, 1MP adjustable) with 8MP CMOS sensor6.1 cm (2.4") TFT screen (720x320)During day in color and at night by 2 high power 940nm black LEDs (flash range approx. 20 m) in black/whiteStandby time only 0.3 sec (with 4GB TF card)Lens focal length 3.3105° lensAutomatic white balanceCard slot for TF cards up to 128 GB! (not included in the delivery)1.2.3.6 or 10 pictures or 1 picture + video can be set per resolution (video length 3 sec. to 10 min. can be selected)Videos with sound recording of 3840x2160/10fps, 2688x1520/20fps, 1920x1080/30fps, 1280x720/60fps, 720x480/30fps, 640x480/30fps, 320x240/30fps adjustable, time lapse. Date, time, moon phase, on each imageTimer setting possible3 pieces PIR motion detector (intensity adjustable) of which 2 pre-PIR's (120° registration angle) for transverse changes, can also be switched off, main PIR with 60° registration anglePlayback zoom 1 to 14fachSlideshow function in the image selectionPassword protectionOperation depending on the required standby time via 4 to 8 alkaline Mignon batteries (AA, not included in delivery)Weatherproof housing IP54Incl. USB cable for connection to the image transfer to your PC, belt strap for tree mounting and wall mounting bracketExtremely small dimensions approx. LxWxH: 130x90x75 mm incl. battery boxMultilingual menu guide D, GB, DK, FI, S, F, E, I, P, NL










