
Number
Highlights & Details
Berger & Schröter Working light 10 V, 12 V, 24 V, 30 V LED Arbeitsscheinwerfer 420 W, 42000 Lumen KS81420combo Wide angle close range illumination (W x H x D) 511 x 65 x 91 mm 42000 lm 6000 K
- 42000 lumensAluminum housing AluminumGlass polycarbonateLED life approx. 30000 h.Protection class: IP68
- This text is machine translated.
Technical specifications
- Dim
(W x H x D) 511 x 65 x 91 mm
- Product type
Working light
- LEDs
140
- Design type
Rectangular
- Fastening method
Screw mount
- Bulb type
LED (monochrome)
- Operating voltage
10 V
12 V
24 V
30 V
- Factory colour
Black
Silver
- Weight
1370 g
420 W
6000 K
- Total luminous flux
42000 lm
- Width
511 mm
- Height
65 mm
- Depth
91 mm
- Lenses for
Wide angle close range illumination
- ECE type approval labels
ECE R10
E9 10R-05.16140
- Features
Open end cables
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2542710 Berger & Schröter Working light 10 V, 12 V, 24 V, 30 V LED Arbeitsscheinwerfer 420 W, 42000 Lumen KS81420combo Wide angl
Information
Information 2542710 Berger & Schröter Working light 10 V, 12 V, 24 V, 30 V LED Arbeitsscheinwerfer 420 W, 42000 Lumen KS81420combo Wide angl




