
Highlights & Details
Insulated position switches
- Modular design
- Folding snap-in lid
- Protection class IP66 and IP67
- Metal actuator catch
- Metal fixing clamp
- Standard switch according to DIN EN 50047
- Highest reliability at low currents (1 mA)
- Tool-free rotation and Replacement Of the actuator
Technical specifications
- Packaging type
Piece
- Product type
Door-operated switch
- Connection
Screws
- Operation type
Tappet
- Switching voltage
240 V AC
- Switching current (max.)
5 A
- Contact type
2 breakers
- Contact opening
Quick-action switch
- Functions
latch
- Min. temperature
-30 °C
- Max. temperature
+75 °C
IP66/IP67
- Durability
30 x 106 switching cycles
- Material
Thermoplastic
- Width
31 mm
- Type
IN65-U1Z SM
- Content
5 pc(s)
- Dim
(L x W x H) 74 x 31 x 30.3 mm
- Height
30.3 mm
- Length
74 mm
Documents & Downloads
Datasheet
Datasheet 2179814 BERNSTEIN 6083000208 IN65-U1Z SM Door-operated switch 240 V AC 5 A Tappet latch IP66/IP67 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2179814 BERNSTEIN 6083000208 IN65-U1Z SM Door-operated switch 240 V AC 5 A Tappet latch IP66/IP67 5 pc(s)
Description
This text is machine translated.












