
Highlights & Details
Insulated position switches
- Modular design
- Folding snap-in lid
- Protection class IP66 and IP67
- Metal actuator catch
- Metal fixing clamp
- Standard switch according to DIN EN 50047
- Highest reliability at low currents (1 mA)
- Tool-free rotation and Replacement Of the actuator
Technical specifications
- Packaging type
Piece
- Product type
Door-operated switch
- Connection
Screws
- Operation type
Lever
- Switching voltage
240 V AC
- Switching current (max.)
5 A
- Contact type
2 breakers
- Contact opening
Slow-acting switch
- Min. temperature
-30 °C
- Max. temperature
+75 °C
IP66/IP67
- Durability
30 x 106 switching cycles
- Material
Thermoplastic
- Width
31 mm
- Type
IN65-SA2Z HK
- Content
5 pc(s)
- Dim
(L x W x H) 90 x 31 x 30.3 mm
- Height
30.3 mm
- Length
90 mm
Documents & Downloads
Datasheet
Datasheet 2179803 BERNSTEIN 6083000223 IN65-SA2Z HK Door-operated switch 240 V AC 5 A Lever IP66/IP67 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2179803 BERNSTEIN 6083000223 IN65-SA2Z HK Door-operated switch 240 V AC 5 A Lever IP66/IP67 5 pc(s)
Description
This text is machine translated.
What kind of Position Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













