
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 27.95
3
4% = € 1.21
€ 26.74
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 27.95 / piece)
€ 27.95
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Limit switch
- Connection
Screws
- Operation type
Lever
- Switching voltage
240 V AC
- Switching current (max.)
10 A
- Contact type
1 maker
1 breaker
- Contact opening
Quick-action switching element
- Functions
momentary
IP65
- Thread size
M16
- Material
Plastic
- Dim. (add. text)
Casing
- Width
58 mm
- Type
BI2-SU1Z HW
- Content
1 pc(s)
- Dim
(W x H x D) 58 x 50 x 32 mm (Casing)
- Height
50 mm
- Depth
32 mm
Documents & Downloads
Datasheet
Datasheet 706620 BERNSTEIN 6085171109 BI2-SU1Z HW Limit switch 240 V AC 10 A Lever momentary IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 706620 BERNSTEIN 6085171109 BI2-SU1Z HW Limit switch 240 V AC 10 A Lever momentary IP65 1 pc(s)




