
Technical specifications
- Protection class III (extra low voltage)
- Mounting 2 x M8
- Connection type: Screw connections (M3.5)
- Conductor cross-sections 1: Single-wire 0.5 ... 1.5 mm² or
- Conductor cross-sections 2: Strand with wire-end sleeve 0.5 ... 1.5 mm².
- Cable entry 1 x M20 x 1.5
- Weight: ≈ 1.5 kg
- Rated operating voltage range 12 -26 V/DC
- Load current: 25 mA
- Reverse polarity protection: Yes
- Standby delay<: 50 ms
- Current output: 4 - 20 mA
- Max. Load resistance 400 Ω
- Switching element function: PNP NO contact (can be teached)
- Hysteresis: ≈10%
- Voltage drop: ≤1.6V
- Rated operating current 200 mA
- Minimum operating current: 1 mA
- Residual current< 0.1 mA
- Actuators: Foot lever (PA)
- Switching power: Approx. 10 N (center of pedal)
- Switching frequency: Max. 50 / min.
- Number of ports: 4
- Packaging type
Piece
- Product type
Foot switch
- Switch/button features
+ protective cover
- Functions
momentary
- Operation type
1-pedal
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Aluminium (die-cast)
- Connection
Screws
- Min. temperature
+80 °C
- Max. temperature
-30 °C
- Thread size
M20 x 1.5
- Length
250 mm
- Width
156 mm
- Height
145 mm
- Durability
1 x 10 6 operations
IP65
- Actuating force
10 N
- Content
1 pc(s)
- Dim
(L x W x H) 250 x 156 x 145 mm
- Type
F1-AI4-20 UN
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2248004 BERNSTEIN F1-AI4-20 UN Foot switch 1-pedal + protective cover 1 maker IP65 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2248004 BERNSTEIN F1-AI4-20 UN Foot switch 1-pedal + protective cover 1 maker IP65 1 pc(s) Piece










