There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Foot switch
+ protective cover
latch
1-pedal
1 breaker
2 makers
Aluminium (die-cast)
Screws
5 A
+50 °C
-10 °C
250 mm
156 mm
145 mm
IP67
25 N
1 pc(s)
(L x W x H) 250 x 156 x 145 mm
1.5 A
F1-ZSDR UN
not relevant
Datasheet 2247990 BERNSTEIN F1-ZSDR UN Foot switch 5 A 1-pedal + protective cover 1 breaker, 2 makers IP67 1 pc(s) Piece
User & Safety Instructions 2247990 BERNSTEIN F1-ZSDR UN Foot switch 5 A 1-pedal + protective cover 1 breaker, 2 makers IP67 1 pc(s) Piece