
Technical specifications
- Protection class: I
- Rated surge voltage strength: 2.5 KV
- Rated operating voltage: 240 V and 24 V DC
- Forced opening: According to IEC/EN 60947-5-1, Annex K
- Mounting: 2 screws M8
- Connection type: Contact screws M3.5
- conductor cross-sections 1: Single-wire 0.5 – 1.5 mm2
- conductor cross-sections 2: Strand with wire-end sleeve 0.5 – 1.5 mm2
- Cable entry: 1 x M20 x 1.5
- actuating elements: Pedal (PA)
- Switching force (middle of pedal) (left pedal): 10 N
- Switching force (right pedal) 1. Position: 10 N
- switching force (right pedal) 2. Position: 25 N
- Number of connections: 10
- contact type (left pedal): 1 NC contact, 1 NO contact (e.g.)
- contact type (right pedal): 1 NC contact, 2 NO contacts (e.g.)
- Weight with accident protection cover: ≈ 2.3 kg
- rated insulation voltage: 250 V AC
- Gebrauchskategorie1: 24VDC/1.0A
- short-circuit protection device: D-fuse 4 A GG
- protective conductor connections: 2 x M4
- pressure point (right pedal): ≈200N
- switching frequency (left pedal): Max. 50/min
- switching frequency (right pedal): Max. 30/min.
- Packaging type
Piece
- Product type
Foot switch
- Switch/button features
+ protective cover
- Functions
momentary
- Operation type
2-pedal
- Contact type
1 breaker
1 maker
- Material
Aluminium (die-cast)
- Connection
Screws
- Switching current (max.)
5 A
- Min. temperature
+50 °C
- Max. temperature
-10 °C
- Thread size
M20 x 1.5
- Width
277 mm
- Height
145 mm
IP67
- Actuating force
10 N
- Content
1 pc(s)
- Dim
(W x H) 277 mm x 145 mm
- Type
F2-U1Z/ZSD UN
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2247994 BERNSTEIN F2-U1Z/ZSD UN Foot switch 5 A 2-pedal + protective cover 1 breaker, 1 maker IP67 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2247994 BERNSTEIN F2-U1Z/ZSD UN Foot switch 5 A 2-pedal + protective cover 1 breaker, 1 maker IP67 1 pc(s) Piece










