
Technical specifications
- Protection class: I
- Rated surge voltage strength: 2.5 KV
- Rated operating voltage: 240 V and 24 V DC
- Forced opening: According to IEC/EN 60947-5-1, Annex K
- Mounting: 2 screws M8
- Connection type: Contact screws M3.5
- conductor cross-sections 1: Single-wire 0.5 – 1.5 mm2
- conductor cross-sections 2: Strand with wire-end sleeve 0.5 – 1.5 mm2
- Cable entry: 1 x M20 x 1.5
- actuating elements: Foot lever (PA)
- switching force (middle of pedal) 1. Position: 10 N
- Switching force (middle of pedal) 2. Position: 25 N
- Switching frequency: Max. 50/min
- Contact type: 1 opener, 1 closer (eg)
- Weight with accident protection hood: ≈ 1.9 kg
- Rated insulation voltage: 250 V AC
- Gebrauchskategorie1: 24VDC/1.0A
- Short-circuit protection device: D-fuse 4 A GG
- Protective conductor connections: 2 x M4
- Pressure point (right pedal): ≈200N
- Product type
Foot switch
- Operation type
2-pedal
- Contact type
1 breaker
1 maker
- Material
Aluminium (die-cast)
- Connection
Screws
- Switching current (max.)
5 A
- Min. temperature
+50 °C
- Max. temperature
-10 °C
IP67
- Actuating force
25 N
- Content
1 pc(s)
- Type
F2-ZSDR/ZSDR
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2247988 BERNSTEIN F2-ZSDR/ZSDR Foot switch 5 A 2-pedal 1 breaker, 1 maker IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2247988 BERNSTEIN F2-ZSDR/ZSDR Foot switch 5 A 2-pedal 1 breaker, 1 maker IP67 1 pc(s)











