Connection thread M12 x 1.5 mm (special thread) suitable adapter gladly request directly; maximum torque: Ball-Ø 40 mm approx. 24 Nm, ball-Ø 60 mm approx. 100 Nm; retaining forces of the ball at the height of the threaded pin: Ball-Ø 40 mm approx. 45 kg (441N), ball-Ø 60 mm ca140 kg (1,372N). By degreasing the ball, the clamping force increases.; Screw base: Plate dimensions 150 x 106 mm, through holes 4 x 9 mm; ESD versions: Leakage value 10^7 and 10^8 Ohm; EPA suitable. For working in electrostatically protected areas (ESD workstation/ESD protection zone). The foot parts can be connected to the ground point with a 10 mm push button.; powder-coated aluminum castings; chrome-plated steel parts, rust-free; by adjusting screw at the lower seat of the ball, the ball movement can be adjusted from loose to very firm.; For safety-related parts, please note that we cannot provide safety for the holding forces without knowing your specific application. The ball can behave differently under different physical conditions than in the test laboratory with optimal test environment.
This text is machine translated.