There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Products meet the requirements of DIN EN 61340-5-1. Technical data of the mat: Abrasion (load: 5N) 130 mm³, hardness 80 Shore A, pressure test 0.1 mm, temperature range of application up to + 60°C. Adjustable elastic wrist strap with woven silver-plated plastic fibers, allergy-free. Meets the safety requirements for wrist grounding according to BGFE. To ensure sufficient insulation, the bracelet may only be stored dry. Washing instructions for the bracelet: Standard machine wash up to 30° C with color and fine detergent, drying at low temperature (gentle), not bleaching. Avoid contact with acidic/alkaline solvents. ESD protection is retained for approx. 30 wash cycles.
This text is machine translated.
Features
ESD safe protective and workplace support, for SMD/THT mountingLeakage resistance 10^6 to 10^7 ohms (back conductive 10^3 to 10^4 ohms)Black top and back made of electrostatically conductive synthetic rubberWith 2 push buttons 10 mm for the earthing connectionSolder-proof workstation surface with professional accessories for earthing of personsHeat-resistant, abrasion-proof, halogen-freeWear-resistant and permanently elasticDimensions 900 x 610 x 1.5 mmWeighs 1072 g.
Scope of delivery
9-360-0 ESD earth mat black 900 x 610x1.5 mm9-341-1 ESD Contact wristband yellow9-341-2 ESD spiral cable for wristband highly elastic 2400mm yellow9-344-1 ESD earthing cable 1 MOhm, 1800mm 1DK 10mm and eyelet 4mm9-359-2 ESD earthing plug 2x10mm and M5 connection
Description
Products meet the requirements of DIN EN 61340-5-1. Technical data of the mat: Abrasion (load: 5N) 130 mm³, hardness 80 Shore A, pressure test 0.1 mm, temperature range of application up to + 60°C. Adjustable elastic wrist strap with woven silver-plated plastic fibers, allergy-free. Meets the safety requirements for wrist grounding according to BGFE. To ensure sufficient insulation, the bracelet may only be stored dry. Washing instructions for the bracelet: Standard machine wash up to 30° C with color and fine detergent, drying at low temperature (gentle), not bleaching. Avoid contact with acidic/alkaline solvents. ESD protection is retained for approx. 30 wash cycles.
This text is machine translated.
Features
ESD safe protective and workplace support, for SMD/THT mountingLeakage resistance 10^6 to 10^7 ohms (back conductive 10^3 to 10^4 ohms)Black top and back made of electrostatically conductive synthetic rubberWith 2 push buttons 10 mm for the earthing connectionSolder-proof workstation surface with professional accessories for earthing of personsHeat-resistant, abrasion-proof, halogen-freeWear-resistant and permanently elasticDimensions 900 x 610 x 1.5 mmWeighs 1072 g.
Scope of delivery
9-360-0 ESD earth mat black 900 x 610x1.5 mm9-341-1 ESD Contact wristband yellow9-341-2 ESD spiral cable for wristband highly elastic 2400mm yellow9-344-1 ESD earthing cable 1 MOhm, 1800mm 1DK 10mm and eyelet 4mm9-359-2 ESD earthing plug 2x10mm and M5 connection