Connection thread M12 x 1.5 mm (special thread) suitable adapter gladly request directly; maximum torque: Ball-Ø 40 mm approx. 24 Nm, ball-Ø 60 mm approx. 100 Nm; retaining forces of the ball at the height of the threaded pin: Ball-Ø 40 mm approx. 45 kg (441N), ball-Ø 60 mm ca140 kg (1,372N). By degreasing the ball, the clamping force increases.; Anklemm base: Table plate thickness max. 80 mm; Screw base: 4 x 9 mm through holes; Magnet base: Holding force 32 kg horizontal, 15 kg vertical (magnet without cap); ESD versions: Leakage value 10^7 and 10^8 Ohm; EPA suitable for electrostatically protected areas (workplace ESD/ESD protection zone). The foot parts can be connected to the ground point with a 10 mm push button.; Aluminum castings powder coated; Steel parts chrome-plated, rust-free; Please note that for safety-relevant parts we cannot release any safety of the holding forces without knowing your specific application. The ball can behave differently under different physical conditions than in the test laboratory with optimal test environment.
This text is machine translated.