PLASTIC (PP) smooth surface. PRESSURE CAP = over 1,000 locking cycles, material polyolefin, color black, adhesive acrylate (VHB) Temperature resistance constant -30 to +70°C (short term +95°C), food resistant, moisture resistant, UV resistant, aging resistant, Chemical and plasticizer resistant, dynamic tensile strength approx. 21 N/cm², max. static tensile strength and shear strength approx. 0.2g/cm², flammability test according to F.A.R. 25,853 (b-2). Storage Unworked 12 months shelf life at 20°C storage temperature and 50% relative humidity. dual Lock is a patented pressure lock system of 3M (certified according to ISO 9002).
This text is machine translated.