
Highlights & Details
Berserker Gaming ARMY THOR Over-ear headset
- Powerful 2.0 stereo sound
- Built-in microphone, flexible and adjustable
- This text is machine translated.
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Volume control
- Audio channels
Stereo
- Transfer type
Corded (1075100)
3.5 mm jack
USB
- Frequency range
20 - 20.000 Hz
- Factory colour
Black
Orange
Green
- Cable length
2.2 m
- Suitable for
Android
iOS
Nintendo Switch
PS4
Xbox One
PC
- Headband-type
Overhead
- Earphone type
Over-the-ear
Documents & Downloads
Datasheet
Datasheet 2465654 Berserker Gaming ARMY THOR Over-ear headset Corded (1075100) Stereo Black, Orange, Green Volume control Gaming
User & Safety Instructions
User & Safety Instructions 2465654 Berserker Gaming ARMY THOR Over-ear headset Corded (1075100) Stereo Black, Orange, Green Volume control Gaming
Description
Features
- Powerful 2.0 stereo sound
- Built-in microphone, flexible and adjustable boom
- compatible with smartphone, tablet, switch, PS4, Xbox One (adapter not included) and PC
- ideal gaming
- Headset, 3.5 mm socket+USB (RGB LED)
- Volume control on the headset
- Supplied with 2 x 3.5 mm headset + microphone adapter for computer
- Headphones: Φ50 mm
- Sensitivity 106 ± 3dB (1KHz)
- Frequency response: 20 Hz - 20 kHz Impedance 32 Ohm
- Microphone: -42 ± 3dB
- Cable length: 2.20m braided.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones







