There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Span width (max.)
Bessey 94324STCHH50 Span width (max.):40 mm
2383172
This article
40 mm
Bessey STC-HH50-T20 Spring clamp Span width (max.):40 mm
2383169
40 mm
Bessey STC-HH70-T20 Span width (max.):60 mm
2383170
60 mm
Bessey STC-IHH25-T20 Span width (max.):35 mm
2383171
35 mm
Description
For use of BESSEY quick-release tensioners on multifunctional tables such as Festool MFT and Sortimo WorkMo with a hole diameter of 20 mm and panel thickness of min. 19 mm to max. 25 mm
This text is machine translated.
Description
For use of BESSEY quick-release tensioners on multifunctional tables such as Festool MFT and Sortimo WorkMo with a hole diameter of 20 mm and panel thickness of min. 19 mm to max. 25 mm