Versatile use
These clamps offer a wide range of usage possibilities – as table clamp as well as one-handed clamp:
With attachment on lower section and upside down for secure fixing of Festool, Shaper, Hilti, Milwaukee, Makita guide rails, Metabo, hikoki, Einhell, Dewalt, etc. and for clamping in profiles as well as on working tables
With additional adapter on the upper part also for fixing the guide rails of the brands Bosch, Flex, Mafelt
With top or bottom attachment for comprehensive clamping
For flexible clamping or spreading, thanks to innovative 360° rotation mechanism
Extremely comfortable to use
On the one hand, the handle can be positioned in such a way that an optimum pump position and thus better application of force is achieved. On the other hand, the grip can be swiveled from the working area also after the clamping process and thus enables the placing of several clamps in the tightest of spaces when used as a single-handed clamp:
Through the high-quality 2-component plastic handle with pump lever, which rotates completely around the rail and can be locked in 12 positions securely
By the release lever at the sliding bar for a quick adjustment of the clamping span and release of the clamp
The cross prism integrated in the plastic protective caps for secure fixing of round, pointed and edged parts
Rugged design
Modern look meets long life:
By using high-quality materials such as glass-fiber reinforced polyamide for the upper and lower sections as well as tempered and browned steel for the hollow profile rail
The handle mechanism is protected against dust and chips by the plastic housing
This text is machine translated.