There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Nosing
Product type
Span width (max.)
Bessey GSH25 Clamp Span width (max.):250 mm Nosing length:120 mm
2383158
This article
120 mm
Clamp
250 mm
Bessey GSH16 Lever clamp Span width (max.):160 mm Nosing length:80 mm
2383156
80 mm
Lever clamp
160 mm
Bessey GSH20 Lever clamp Span width (max.):200 mm Nosing length:100 mm
2383157
100 mm
Lever clamp
200 mm
Bessey GSH30 Clamp Span width (max.):300 mm Nosing length:140 mm
2383159
140 mm
Clamp
300 mm
Bessey GSH50 Lever clamp Span width (max.):500 mm Nosing length:120 mm
2383160
120 mm
Lever clamp
500 mm
Bessey GSH60 Lever clamp Span width (max.):600 mm Nosing length:120 mm
2383161
120 mm
Lever clamp
600 mm
Bessey GSH12 Span width (max.):120 mm Nosing length:60 mm
2383196
60 mm
120 mm
Bessey GSH40 Span width (max.):400 mm Nosing length:120 mm
2383197
120 mm
400 mm
Description
Release lever with slide protection; fast - force up to 5 x faster than conventional; safe - insensitive to vibrations; strong - clamping force up to 7,500 N.
This text is machine translated.
Description
Release lever with slide protection; fast - force up to 5 x faster than conventional; safe - insensitive to vibrations; strong - clamping force up to 7,500 N.