There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
TiN coated cutter head for longer service life even in case of hard materials
Case-hardened HSS edges
For continuous, straight and curved cuts
Available in right or left cutting versions
Technical specifications
Weight
0.518 kg
Length
260 mm
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Product type
Bessey Snips D27B D27B
647330
Tin snips
Erdi Ideal shears D17ASS D17ASS
647332
Cutter
Bessey Ideal shears D17A D17A
647334
Cutter
Bessey Punching shears D107/D407-300 D407-300
647344
Pattern shears
Bessey Pelikan scissors HSS D 418-350 D418-350
647349
Plastics cutter
Erdi Ideal shears D216-280L D216-280L
647351
Cutter
Erdi Ideal shears D116-280 D116-280
647352
Cutter
Erdi Figures Punch shears D 214-250 D214-250
647358
Small-shapes tin snips
Bessey Figures Punch shears D 114-250 D114-250
647361
Small-shapes tin snips
Erdi Figures Punch shears D 114-250 L D114-250L
647362
Small-shapes tin snips
Features
Shear-head TiN-coated for even higher service life even in hard materials. The Blades made from HSS. For straight non-ending run and figure cut . Right-handed cutting.
Hints
This text is machine translated.
Description
Features
Shear-head TiN-coated for even higher service life even in hard materials. The Blades made from HSS. For straight non-ending run and figure cut . Right-handed cutting.