Ceiling support and installation support STE with pump handle STE55
Also one-handed safe upward
Bessey offers an extremely powerful ceiling and mounting support with pump mechanism and built-in quick shift button with the STE. The range comprises three sizes which enable the fixing of plasterboard, wooden boards, panels, roofing tiles, metal strips, Films and lamps bodies in a height of up to 3.70 m. Even the use in transverse is possible without problems thanks to swiveling and anti-skid PVC contact surfaces.
Extremely secure hold
The support ensures a reliable secure hold:
· Thanks to its extremely stable design for up to 200 kg load capacity – depending on the size of the support concerned – at maximum extension length
· Rubber-coated PVC contact surfaces above and below
· By the slip protection integrated in the grip
Precise and fast handling
The support can be adjusted exactly to the requirements and safely released:
· Through the fixing in three steps: To preset the ceiling support, the release button is pressed and the telescopic inner tube is extended to the desired length. Fine adjustment is carried out by operating the pump lever until the support plate rests against the workpiece. Then turn the handle clockwise until the desired retention force is reached (max. Load capacity must be observed)
· By relaxing in two steps: First, turn the ceiling support counterclockwise. As soon as there is no holding force, press the release button to retract the inner tube
Wide range of uses
It enables the positioning and holding of different materials:
· Due to sturdy steel tube construction in three sizes – telescopic up to 3.70 m (STE370)
· Base plates with a size of 9 x 7 cm with a swivel range of -45° to +45°
Ceiling stand STE-DS
Accessories for ceiling supports with an outer diameter of the telescopic inner tube of 25 mm and 28 mm.
For increasing the support surface. Even power distribution thanks to dreiflügeligen Contact surfaces. Fast, tool-free mounting. Safe to use, as the all-round fixing of the steel tube prevents tilting of the contact surface.
Use
Furniture and carpentry work, carpentry and wood construction, stair building, structural works, interior fittings, Dry construction, DIY, fixed and supported in dry construction, one-man assembly.
Small construction stand STE-KBS
Accessories for STE55 ceiling support
Accessories for STE90 ceiling support as a smaller space-saving alternative to the larger STE-BS construction stand
Ceiling supports can thus be positioned upright even when not under tension and pre-positioning is made easier
Anti-slip protective caps to protect sensitive surfaces
Fast, tool-free mounting
Light and stable construction thanks to strengthened PA6 plastic
This text is machine translated.