Ceiling support and STE mounting support with STE90 pump handle
Up to 350 kg load when the telescopic rod is completely retracted; extremely stable design is due to heavy-duty steel tubes and anti-slip PVC contact surfaces (9 x 7 cm). One-handed operation thanks to 2-component plastic grip with pump mechanism. Quick shift key for fast extending and retracting the telescopic rod. Adjustable holding force by rotating the support at the grip. Can also be used in slants through continuously moving contact surfaces from -45° to +45°.
Ceiling stand STE-DS
Accessories for ceiling supports with an outer diameter of the telescopic inner tube of 25 mm and 28 mm.
For increasing the support surface. Even power distribution thanks to dreiflügeligen Contact surfaces. Fast, tool-free mounting. Safe to use, as the all-round fixing of the steel tube prevents tilting of the contact surface.
Use
Furniture and carpentry work, carpentry and wood construction, stair building, structural works, interior fittings, Dry construction, DIY, fixed and supported in dry construction, one-man assembly.
Small construction stand STE-KBS
Accessories for STE55 ceiling support
Accessories for STE90 ceiling support as a smaller space-saving alternative to the larger STE-BS construction stand
Ceiling supports can thus be positioned upright even when not under tension and pre-positioning is made easier
Anti-slip protective caps to protect sensitive surfaces
Fast, tool-free mounting
Light and stable construction thanks to strengthened PA6 plastic
This text is machine translated.