Often copied, never reached: The Original Malleable screw clamps from BESSEY - already since 1936 the classic screw clamps. Confused by the unique quality hollow profile rails and the characteristic, reinforced by waves malleable cast iron brackets. The integrated BESSEY anti-slip protection also provides for highest security. This is why the original BESSEY malleable screw clamp for decades so successful. And ideal for all applications where powerful and rigid be clamped. See for yourself. The clamping force of up to 6000 N. high-quality 2-component plastic handle. Manually changeable pressure discs (from 80 mm working radius). Sturdy hollow profile rails with fluting as reinforcement against torsion force. BESSEY slip-lock (from 80 mm working radius). Clamping width 250 mm, depth 120 mm.