
Technical specifications
- Product type
Race copter
- Model version
RtF
- Dim
(L x W x H) 112 x 108 x 36 mm
- Use
FPV Race
First Person View
- Model aircraft features
incl. camera
incl. radio control
incl. video glasses
- Length
112 mm
- Width
108 mm
- Height
36 mm
- Weight
33.19 g
- Battery
1S LiPo / 450 mAh
- Flight duration
5 min
- Charging time
20 min
- Video resolution
800 x 480 Pixel
- Frames per second
60
- Weight class
0 - 249 g
- Class
C0
- A1/A2 pilot certificate required
No
- UAS Reg ID label required
Yes
- Recommended minimum age
14 years
- Weight, information
without rechargeable battery
- Main rotor Ø
40 mm
- Take-off weight
0.035 kg
Documents & Downloads
Datasheet
Datasheet 3335371 BETAFPV Cetus Pro FPV Kit Race copter RtF FPV Race, First Person View
User & Safety Instructions
User & Safety Instructions 3335371 BETAFPV Cetus Pro FPV Kit Race copter RtF FPV Race, First Person View
User & Safety Instructions 3335371 BETAFPV Cetus Pro FPV Kit Race copter RtF FPV Race, First Person View













