
Number
Highlights & Details
Beurer BF 105 diagnostic scale
- Detailed whole-body analysis with APP-connection
- Accurate measurements of upper and lower body with 8 electrodes
- Cross over check with 8 electrodes for an exact control of the different body zones
- Graphic evaluation and trend display
- Removable radio display with blue lighting
- Intuitive user guidance in: D, GB, F, ES, I
- Extra large digits
- Electrodes made from brushed stainless steel
- Large tread
- USB cable for transmission of the measured values to the PC
- Free APP "Beurer HealthManager Pro"
- High carries capacity of max. 180 kg
Technical specifications
- Product type
Smart bathroom scales
- Display
Digital
- Factory colour
Multicolour
- Accuracy
0.1% for body fat, water and muscle content, 100g for weight and bone mass
- Data analysis
Android app
iOS app
- Weight range
180 kg
Manufacturer-specific
- Dim
(L x W x H) 33 x 33 x 4 cm
- Data transfer
Bluetooth
USB
- Weight
2.06 kg
- Body analyser functions
Body weight
Bone mass
Body fat
Body water
Muscle mass
- Unit of measurement
kg
lb
st
- Width
33 cm
- Height
4 cm
- Length
33 cm
- Power supply
1.5 V / DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3385056 Beurer BF 105 Body Complete Diagnosewaage Smart bathroom scales 74812 Digital Weight range=180 kg Multicolour
User & Safety Instructions
User & Safety Instructions 3385056 Beurer BF 105 Body Complete Diagnosewaage Smart bathroom scales 74812 Digital Weight range=180 kg Multicolour
Warranty Terms
Warranty Terms 3385056 Beurer BF 105 Body Complete Diagnosewaage Smart bathroom scales 74812 Digital Weight range=180 kg Multicolour
Description
This text is machine translated.
Scope of delivery
- Diagnostic scale
- Detachable control panel with display
- Wall bracket
- Mounting kit for wall mounting
- 6 x 1.5 V AA batteries
- USB cable
- Instructions for use



