
Number
Highlights & Details
Beurer BF 500 Diagnostic scale with Bluetooth®
- Innovative networking between the smartphone and scales
- With Bluetooth low energy technology
- 8 user memory with automatic user recognition
Technical specifications
- Product type
Smart bathroom scales
- Display
Digital
- Factory colour
Black
- Accuracy
100 g
- Memory slots
8
- Weight range
180 kg
- Dim
(L x W x H) 300 x 300 x 28 mm
- Data transfer
Bluetooth
- Weight
2256
- Body analyser functions
Body weight
BMI calculation
Bone mass
Body fat
Muscle mass
Body water
- Material (tread)
Safety glass
- Weighing plate
Glass
- Unit of measurement
kg
lb
st
- Width
300 mm
- Height
28 mm
- Length
300 mm
- Depth
300 mm
- Power supply
AA rechargeable battery (3x), included
- Features
Incl. Bluetooth
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2988099 Beurer BF 500 Smart bathroom scales 76011 Digital Weight range=180 kg Black Incl. Bluetooth
Warranty Terms
Warranty Terms 2988099 Beurer BF 500 Smart bathroom scales 76011 Digital Weight range=180 kg Black Incl. Bluetooth
Description
This text is machine translated.
Features
- Size of figures 40 mm
- Auto switch-off
- Body water indicator
- Calories_BMR
- Calories_AMR
- Overload indicator
- 5 Activity Grad
- BMI calculation
- Body fat display
- Bone display and muscle mass display
- Backlit display
Scope of delivery
- Diagnostic scale
- 3 type AA batteries, 1.5V
- Quick guide









