
Beurer Kitchen Scales KS-19 break fasst
Technical specifications
- Factory colour
Mint
Multi-coloured
- Product type
Digital kitchen scales
- Weight range
5 kg
- Readability
1 g
- Power supply (LOV)
battery-powered
- Dim
(L x W) 200 mm x 145 mm
- Operating voltage
CR 2032 button cell, included
- Weight
0.00
- Features
digital
- Weighing plate
Glass
- Width
145 mm
- Length
200 mm
- Top plate (width)
145 mm
- Top plate (length)
200 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1399386 Beurer KS-19 Breakfast Digital kitchen scales digital Weight range=5 kg Mint, Multi-coloured 200 x 145
User & Safety Instructions 1399386 Beurer KS-19 Breakfast Digital kitchen scales digital Weight range=5 kg Mint, Multi-coloured 200 x 145
Warranty Terms
Warranty Terms 1399386 Beurer KS-19 Breakfast Digital kitchen scales digital Weight range=5 kg Mint, Multi-coloured 200 x 145


