
Highlights & Details
LS-10 luggage scales
- LC display
- Weighing range up to 50 kg
- Resolution 50 g
- Built-in flash light
Technical specifications
- Weight range
50 kg
- Product type
Luggage scales
- Readability
50 g
- Display
Digital
- Power supply (LOV)
battery-powered
ISO standards
- Factory colour
Silver
- Power supply (details)
3 Coin cells LR44
- Dim
(L x W x H) 138 x 55 x 32 mm
- Weight resolution
50 g
- Calibratable
Yes
- Width
55 mm
- Height
32 mm
- Length
138 mm
- Type
LS-10
- Features
Calibratable
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346833 Beurer LS-10 Luggage scales 732.10 Calibrated to (ISO standards) Weight range 50 kg Readability 50 g battery-powered Sil
Warranty Terms
Warranty Terms 2346833 Beurer LS-10 Luggage scales 732.10 Calibrated to (ISO standards) Weight range 50 kg Readability 50 g battery-powered Sil
Description
The airlines' tolerance limits for excess baggage continue to fall and the costs for excess baggage (excess baggage allowance) are steadily rising. Easily measure the suitcase weight with the luggage scale before the return flight. Place and close the belt around the trunk handle, lift the case and read the weight on the illuminated display.
The LS-10 luggage scales impress through their small, handy design and is ideal for air travel, for example, for weighing luggage or other objects such as packets etc. Further special features of the LS 10 luggage scales are the built-in torch and the fixed belt for easy attachment of the item to be weighed.
This text is machine translated.
Features
- 9 mm digit height
- Strap length 225 mm
- Switchable units of weight (kg / lb)
- Auto power-off
Scope of delivery
- 3 x LR 44 batteries
- Strap
- Instructions
- Luggage scale


