
Number
Total (€ 38.65 / piece)
€ 38.65
plus VAT.
Only 1 Piece(s) available
Beurer PS 25 white bathroom scales
Highlights & Details
- Timeless classic in XXL design
- Extra large LCD with white lighting
- Plastic scales in white
- XXL format 34 x 34.5 cm
- Elegant silver display frame
- Switch-on technology:Quick Start
- Automatic switch-off, overload display
- Load bearing capacity: 180 kg.
- Big Numerics : 39 mm
Technical specifications
- Product type
Bathroom scales
- Display
Digital
- Factory colour
White
- Weight range
180 kg
- Dim
(L x W x H) 345 x 340 x 35 mm
- Weight
2.34
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
340 mm
- Height
35 mm
- Length
345 mm
- Power supply
AAA battery (2x), included
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2613575 Beurer PS 25 Bathroom scales 74110 Digital Weight range=180 kg White
User & Safety Instructions
User & Safety Instructions 2613575 Beurer PS 25 Bathroom scales 74110 Digital Weight range=180 kg White
Warranty Terms
Warranty Terms 2613575 Beurer PS 25 Bathroom scales 74110 Digital Weight range=180 kg White
Description
Timeless in white in XXL design this scale is a real eye-catcher for any bathroom.
This text is machine translated.
This text is machine translated.
Scope of delivery
- scales
- Batteries
- User manual.











