
Highlights & Details
Bimetal Ssitches
Our service for you
Technical specifications
- Product type
Bi-metallic switch
- Opening temp. ± 5°C
65 °C
- Closing temp. °C
55 °C
- Switching voltage
250 V
- Switching current (max.)
10 A
- Connection
Type C CEE 7/16 plug 6.3 mm
- (Ø)
23.8 mm
- Height
19.5 mm
- Content
1 pc(s)
- Dim
(Ø x H) 23.8 mm x 19.5 mm
- RoHS-compliant
Yes
- Type
525172
- Switching current
. 6 A
- Connection
6.35 mm male spade connector
Documents & Downloads
Datasheet
Datasheet 525172 Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 65 °C Closing temperature 55 °C 1 pc(s)
User & Safety Instructions
User & Safety Instructions 525172 Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 65 °C Closing temperature 55 °C 1 pc(s)
Certificate
Certificate 525172 Bi-metallic switch 250 V 10 A Opening temp. ± 5°C 65 °C Closing temperature 55 °C 1 pc(s)



















