Revolutionary electric milk frother for all cappuccino lovers with dual orbital brushes for frothing and mixing hot milk. By pressing a button, you can also activate cold milk frothing. For easy cleaning the milk frother is non-stick coating on the inside.
Enjoy quick preparation in just 80 seconds of delicious milk froth
Wireless - rotates 360° on the base
2 functions: Hot frothing milk and heating without foam
2 inserts for the different functions
Capacity for milk froth 150 ml
Capacity for hot milk: 300 ml
Non-stick coating, so easy to clean and no burning of the milk
The milk is heated up to 68°C, no overheating
Handy small and good to store
500 watts
With a transparent lid for monitoring the milk foam; equipped with a clip to store the unused insert safely
This text is machine translated.