
binder 08 3107 000 000 Bullet connector protective cap Protective cap Series (round connectors): HEC Piece 1 pc(s)
Number
Protective cap for cable connector
Technical specifications
- Type
08 3107 000 000
- Product type
Bullet connector protective cap
- Connector type
Protective cap
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
3 A
- Min. temperature
-40 °C
- Nominal current - rounded value
3 A
- Seal
Bayonet
- Nominal voltage
125 V
- Cable Ø (max.)
4 mm
- Cable Ø up to
3 mm
- Case material
PA (UL 94 V-0)
- Connection angle
180°
- Manufacturer part #
08 3107 000 000
- Cable Ø range
3 - 4 mm
- Length
165 mm
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP68
IP69K
- Series
HEC
- Packaging type
Piece
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1272850 binder 08 3107 000 000 Bullet connector protective cap Protective cap Series (round connectors): HEC Piece 1 pc(s)
Information
Information 1272850 binder 08 3107 000 000 Bullet connector protective cap Protective cap Series (round connectors): HEC Piece 1 pc(s)
Description
This text is machine translated.





