
Number
Protective cap for flange plug
Technical specifications
- Type
08 3109 000 000
- Product type
Bullet connector protective cap
- Connector type
Plug, straight
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+95 °C
- Nominal current
1 A
- Min. temperature
-40 °C
- Nominal current - rounded value
1 A
- Seal
Bayonet
- Nominal voltage
125 V
- Cable Ø (max.)
4 mm
- Cable Ø up to
3 mm
- Case material
PA (UL 94 V-0)
- Connection angle
180°
- Manufacturer part #
08 3109 000 000
- Cable Ø range
3 - 4 mm
- Length
100 mm
- max. cross section
0.14 mm²
- Cross-section range
0.14 mm² (max)
IP68
IP69K
- Series
HEC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1272871 binder 08 3109 000 000 Bullet connector protective cap Plug, straight Series (round connectors): HEC 1 pc(s)
Information
Information 1272871 binder 08 3109 000 000 Bullet connector protective cap Plug, straight Series (round connectors): HEC 1 pc(s)
Description
This text is machine translated.





