
Highlights & Details
09 0040 00 05 Series 691
- M25 flange socket
- Number of pins: 5
- shieldable
- Soldering
- IP40
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Continuous resistance ≤ 5 mΩ
- Insulation class III
- Overvoltage category II
- Pollution level 1
- Material contact body PBT (UL94 V-0)
- Mounting type: Housing assembly
- Type
09 0040 00 05
- Product type
Flange box
- Connector type
Socket, straight
- Total no. of pins
5
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Seal
screws
- Nominal voltage
250 V
- Contact material
CuSn
- Case material
Aluminium alloy
AWG 16
- Manufacturer part #
09 0040 00 05-20
- Number of pins
5
- max. cross section
1.50 mm²
- Cross-section range
1.50 mm² (max)
IP40
- Series
691
Documents & Downloads
Datasheet
Datasheet 3214459 binder 09 0040 00 05-20 Flange box Socket, straight Total number of pins: 5 Series (round connectors): 691 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3214459 binder 09 0040 00 05-20 Flange box Socket, straight Total number of pins: 5 Series (round connectors): 691 1 pc(s)
Description
Our range of power connectors is suitable for virtually any low and high voltage application, from safety and CCTV systems to fieldbus Ethernet components to AC and DC motors. Some models meet the needs of extreme environments, both indoors and outdoors. A variety of connection options are available, as locking systems bayonet, M23, M25 and RD24 locking are possible. Some models are ESTI+, UL and VDE approved. To extend the range of applications, users can choose between straight and right angle cable and flange versions.
Properties:
• 3 to 24 contacts, also with +PE
• Protection class of IP40 to IP69K
• UL, VDE and ESTI+ approval
• Cable and flange formats
• Solder, screw, crimp and molded cable
• Shieldable versions
This text is machine translated.
Properties:
• 3 to 24 contacts, also with +PE
• Protection class of IP40 to IP69K
• UL, VDE and ESTI+ approval
• Cable and flange formats
• Solder, screw, crimp and molded cable
• Shieldable versions
This text is machine translated.










