
Number
Highlights & Details
binder 09-0097-00-05 Sub-micro Circular Connector Nominal current (details): 3 A
- IP40
Technical specifications
- Type
09-0097-00-05
- Product type
Bullet connector
- Connector type
Sleeve plug
- Total no. of pins
5
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
3 A
- Min. temperature
-25 °C
- Nominal current - rounded value
3 A
- Seal
Screws
- Nominal voltage
125 V
- Contact material
Au (gold)
24
- Connection angle
180°
- Mounting hole diameter
M9 x 0.5
- Manufacturer part #
09-0097-00-05
- Number of pins
5
- max. cross section
0.25 mm²
- Cross-section range
0.25 mm² (max)
IP40
- Series
711
- Type
Flange connector
- Nominal voltage (details)
125 V
- Nominal current (details)
3 A
- Contamination level
1
- Cross section
0.25 mm²
- Connection
Soldering
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 738747 binder 09-0097-00-05 Sub-micro Circular Connector Nominal current (details): 3 A
User & Safety Instructions
User & Safety Instructions 738747 binder 09-0097-00-05 Sub-micro Circular Connector Nominal current (details): 3 A
Information
Information 738747 binder 09-0097-00-05 Sub-micro Circular Connector Nominal current (details): 3 A





