
Number
Highlights & Details
binder 09-0107-80-03 Series 723 Miniature Circular Connector Nominal current (details): 7 A Pins: 3 DIN
- IP67
Technical specifications
- Type
09 0107 80 03
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
7 A
- Nominal current - rounded value
7 A
- Seal
Screw
- Nominal voltage
250 V
- Contact material
Silver plated
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
20
- Connection angle
180°
- Manufacturer part #
09-0107-80-03
- Cable Ø range
4 - 6 mm
- Number of pins
3
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP67
- Series
723
- Type
Flange plug
- Nominal voltage (details)
250 V
- Nominal current (details)
7 A
- Contamination level
1
- Cross section
0.75 mm²
- Pins
3 DIN
- Connection
Solder
- Cable diameter
4 - 6 mm
- Temperature range
-30 - +95 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 736860 binder 09-0107-80-03 Series 723 Miniature Circular Connector Nominal current (details): 7 A Pins: 3 DIN
User & Safety Instructions
User & Safety Instructions 736860 binder 09-0107-80-03 Series 723 Miniature Circular Connector Nominal current (details): 7 A Pins: 3 DIN
Description
· Rugged metal construction
· Easy installation
· Excellent EMC
· Inner strain relief



