
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.92
-8 %
€ 10.08
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Type
09 0108 300 03
- Product type
Mini DIN connector
- Connector type
Sleeve socket
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+95 °C
- Nominal current
7 A
- Min. temperature
-40 °C
- Nominal current - rounded value
7 A
- Seal
Screws
- Leading contact (PE)
No
- Nominal voltage
250 V
- Contact material
CuSn
- Case material
PBT, UL94V-0
20
- Connection angle
180°
- Manufacturer part #
09 0108 300 03
- Number of pins
3
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP67
Documents & Downloads
Datasheet
Datasheet 1663632 binder 09 0108 300 03 Mini DIN connector Sleeve socket Total number of pins: 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1663632 binder 09 0108 300 03 Mini DIN connector Sleeve socket Total number of pins: 3 1 pc(s)













