
Number (Package size 20 pc(s))
Series 723 miniature round connector
Highlights & Details
- IP67
Technical specifications
- Type
09-0109-25-04
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
4
- Connection
Soldering
- Content
20 pc(s)
- Max. temperature
+150 °C
- Nominal current
6 A
- Min. temperature
-55 °C
- Nominal current - rounded value
6 A
- Seal
Screw
- Nominal voltage
250 V
- Contact material
Silver plated
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
20
- Connection angle
180°
- Manufacturer part #
09-0109-25-04
- Cable Ø range
4 - 6 mm
- Number of pins
4
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP67
- Series
723
- Type
Cable connector
- Contamination level
1
- Cross section
0.75 mm²
- Connection
Solder
- Cable diameter
4 - 6 mm
- Temperature range
-30 - +95 °C
Documents & Downloads
Datasheet
Datasheet 1657560 binder 09-0109-25-04 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): 723 20 pc(s)
User & Safety Instructions
User & Safety Instructions 1657560 binder 09-0109-25-04 Bullet connector Plug, straight Total number of pins: 4 Series (round connectors): 723 20 pc(s)
Description
· Robust metal construction
· Easy installation
· Excellent EMC
· Internal strain relief



