
Number
Highlights & Details
binder 09-0115-80-05 Series 723 Miniature Circular Connector Nominal current (details): 6 A Pins: 5
- IP67
Technical specifications
- Type
09-0115-80-05
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
5
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Seal
Screw
- Nominal voltage
250 V
- Contact material
Silver plated
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
20
- Connection angle
180°
- Manufacturer part #
09-0115-80-05
- Cable Ø range
4 - 6 mm
- Number of pins
5
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP67
- Series
723
- Type
Flange plug
- Nominal voltage (details)
250 V
- Nominal current (details)
6 A
- Contamination level
1
- Cross section
0.75 mm²
- Pins
5
- Connection
Solder
- Cable diameter
4 - 6 mm
- Temperature range
-30 - +95 °C
Documents & Downloads
Datasheet
Datasheet 737118 binder 09-0115-80-05 Series 723 Miniature Circular Connector Nominal current (details): 6 A Pins: 5
User & Safety Instructions
User & Safety Instructions 737118 binder 09-0115-80-05 Series 723 Miniature Circular Connector Nominal current (details): 6 A Pins: 5
Description
· Rugged metal construction
· Easy installation
· Excellent EMC
· Inner strain relief


