
Highlights & Details
09 0121 79 06 Series 723
- M16 IP67 cable plug
- Number of pins: 6 DIN
- 6.0 - 8.0 mm
- unshielded
- Soldering
- IP67
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category I
- Pollution level 1
- Material contact body PBT (UL94 V-0)
- Cable diameter 6.0 - 8.0 mm
- Mounting type: Cable mounting
- Type
09 0121 79 06
- Product type
Connector
- Connector type
Plug, straight
- Total no. of pins
6
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Seal
screws
- Nominal voltage
250 V
- Contact material
CuZn
- Case material
PA
AWG 18
- Manufacturer part #
09 0121 79 06-20
- Number of pins
6
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
- RoHS-compliant
Yes
IP67
- Series
723
Documents & Downloads
Datasheet
Datasheet 3214588 binder 09 0121 79 06-20 Connector Plug, straight Total number of pins: 6 Series (round connectors): 723 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3214588 binder 09 0121 79 06-20 Connector Plug, straight Total number of pins: 6 Series (round connectors): 723 1 pc(s)
Description
These seven series miniature circular connectors are suitable for a wide range of applications, thanks to a wide range of locking systems, contact layouts, IP protection types and connectors. Customers can choose between push-pull, snap-in, bayonet and M16 locking. Depending on the series, connectors with 2 to 24 contacts are available in cable or flange versions. Connection types are crimp, dip solder, screw terminal and solder connections, stranded wire and molded cable. Like all Binder products, these miniature connectors are made of high quality materials for a long and reliable service life. Many are UL and VDE approved, some ASIG compliant.
Properties:
• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16
This text is machine translated.
Properties:
• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16
This text is machine translated.












