
Number
Highlights & Details
binder 09-0128-00-07 Micro Circular Connector Nominal current (details): 5 A
- IP67
Technical specifications
- Type
09-0128-00-07
- Product type
Bullet connector
- Connector type
Sleeve socket
- Total no. of pins
7
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
5 A
- Min. temperature
-55 °C
- Nominal current - rounded value
5 A
- Seal
Screw cap
- Nominal voltage
125 V
- Contact material
Ag (Silver)
- Cable Ø (max.)
4 mm
- Cable Ø up to
6 mm
20
- Connection angle
180°
- Mounting hole diameter
M18 x 0.75
- Manufacturer part #
09-0128-00-07
- Cable Ø range
6 - 4 mm
- Number of pins
7
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP67
- Series
723
- Type
Flange receptacle
- Nominal voltage (details)
250 V
- Nominal current (details)
5 A
- Contamination level
1
- Cross section
0.75 mm²
- Connection
Soldering
- Temperature range
-30 - +95 °C
Documents & Downloads
Datasheet
Datasheet 738781 binder 09-0128-00-07 Micro Circular Connector Nominal current (details): 5 A
User & Safety Instructions
User & Safety Instructions 738781 binder 09-0128-00-07 Micro Circular Connector Nominal current (details): 5 A
Information
Information 738781 binder 09-0128-00-07 Micro Circular Connector Nominal current (details): 5 A







