
binder 09 0132 290 12-20 Flange box Socket, straight, Sleeve socket Total number of pins: 12 Series (round connectors):
Highlights & Details
09 0132 290 12 Series 723
- M16 IP67 flange socket
- Number of poles: 12
- shieldable
- immersion soldering
- IP67
- UL
- screw-in from the front
Our service for you
Technical specifications
- EMC-suitability: Shielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category I
- Pollution level 1
- Material contact body PBT (UL94 V-0)
- Mounting type: Housing assembly
- Type
09 0132 290 12
- Product type
Flange box
- Connector type
Socket, straight
Sleeve socket
- Total no. of pins
12
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Seal
screws
- Nominal voltage
60 V
- Contact material
CuSn
- Case material
Diecast zinc (Ni-plated)
- Manufacturer part #
09 0132 290 12-20
- Number of pins
12
- RoHS-compliant
Yes
IP67
- Series
723
Documents & Downloads
Datasheet
Datasheet 3214649 binder 09 0132 290 12-20 Flange box Socket, straight, Sleeve socket Total number of pins: 12 Series (round connectors):
User & Safety Instructions
User & Safety Instructions 3214649 binder 09 0132 290 12-20 Flange box Socket, straight, Sleeve socket Total number of pins: 12 Series (round connectors):
Description
Properties:
• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16
This text is machine translated.












