
Number
Highlights & Details
binder 09-0138-70-04 Series 682 Miniature Circular Connector Nominal current (details): 6 A Pins: 4
- IP40
Technical specifications
- Type
09-0138-70-04
- Product type
Bullet connector
- Connector type
Plug, right angle
- Total no. of pins
4
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+90 °C
- Nominal current
5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
5 A
- Seal
Screw
- Nominal voltage
60 V
- Contact material
Gold plated
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
- Case material
PA
20
- Connection angle
180°
- Manufacturer part #
09-0138-70-04
- Cable Ø range
4 - 6 mm
- Number of pins
4
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP40
- Series
682
- Type
Cable connector
- Nominal voltage (details)
250 V
- Nominal current (details)
6 A
- Contamination level
1
- Cross section
0.75 mm²
- Pins
4
- Connection
Solder
- Cable diameter
4 - 6 mm
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 739414 binder 09-0138-70-04 Series 682 Miniature Circular Connector Nominal current (details): 6 A Pins: 4
User & Safety Instructions
User & Safety Instructions 739414 binder 09-0138-70-04 Series 682 Miniature Circular Connector Nominal current (details): 6 A Pins: 4
Description
· Good EMC
· Connector assembly with raised countersunk screw



