
Number
Highlights & Details
binder 09-0173-00-08 Miniature Circular Connector Series Nominal current (details): 5 A
- IP67
Technical specifications
- Type
09-0173-00-08
- Product type
Bullet connector
- Connector type
Sleeve plug
- Total no. of pins
8
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+95 °C
- Nominal current
5 A
- Min. temperature
-30 °C
- Nominal current - rounded value
5 A
- Seal
Screw
- Nominal voltage
60 V
- Contact material
Ag (Silver)
- Cable Ø (max.)
6 mm
- Cable Ø up to
4 mm
20
- Connection angle
180°
- Mounting hole diameter
M18 x 0.75
- Manufacturer part #
09-0173-00-08
- Cable Ø range
4 - 6 mm
- Number of pins
8
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP67
- Series
723
- Type
Flanged plug
- Nominal voltage (details)
60 V
- Nominal current (details)
5 A
- Contamination level
1
- Cross section
0.75 mm²
- Connection
Soldering
- Temperature range
-30 - +95 °C
Documents & Downloads
Datasheet
Datasheet 738715 binder 09-0173-00-08 Miniature Circular Connector Series Nominal current (details): 5 A
User & Safety Instructions
User & Safety Instructions 738715 binder 09-0173-00-08 Miniature Circular Connector Series Nominal current (details): 5 A
Information
Information 738715 binder 09-0173-00-08 Miniature Circular Connector Series Nominal current (details): 5 A






