
Highlights & Details
09 0308 09 03 Series 680
- M16 IP40 flange socket
- Number of pins: 3 DIN
- unshielded
- Soldering
- IP40
Our service for you
Technical specifications
- EMC-suitability: Unshielded
- Insulation resistance: ≥ 10¹⁰ Ω
- Constant resistance: 3 mΩ
- Insulation class III
- Overvoltage category I
- Pollution level 1
- Material contact body PBT (UL94 V-0)
- Mounting type: Housing assembly
- Type
09 0308 09 03
- Product type
Flange box
- Connector type
Socket, straight
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
7 A
- Nominal current - rounded value
7 A
- Seal
screws
- Nominal voltage
250 V
- Contact material
CuSn
- Case material
Diecast zinc (Ni-plated)
AWG 18
- Manufacturer part #
09 0308 09 03-20
- Number of pins
3
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
- RoHS-compliant
Yes
IP40
- Series
680
Documents & Downloads
Datasheet
Datasheet 3214789 binder 09 0308 09 03-20 Flange box Socket, straight Total number of pins: 3 Series (round connectors): 680 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3214789 binder 09 0308 09 03-20 Flange box Socket, straight Total number of pins: 3 Series (round connectors): 680 1 pc(s)
Description
Properties:
• Protection class IP40, IP67, IP67 shielded or IP68
• 2 to 24 pole
• Straight and angled cable versions
• Flange versions
• Gold-plated or silver-plated brass and bronze contacts
• 1000 mating cycles and more
• Several locking systems, including bayonet, snap-in and M16
This text is machine translated.












