
Number
Technical specifications
- Type
09-0308-80-03
- Product type
Bullet connector
- Connector type
Socket, built-in
- Total no. of pins
3
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
7 A
- Nominal current - rounded value
7 A
- Seal
Screw
- Nominal voltage
250 V
- Contact material
Silver plated
20
- Connection angle
180°
- Manufacturer part #
09-0308-80-03
- Number of pins
3
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
IP40
- Series
682
- Type
Flange socket
- Nominal voltage (details)
250 V
- Nominal current (details)
7 A
- Contamination level
1
- Cross section
0.75 mm²
- Pins
3 DIN
- Connection
Solder
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 738108 binder 09-0308-80-03 Series 682 Miniature Circular Connector Nominal current (details): 7 A Pins: 3 DIN
User & Safety Instructions
User & Safety Instructions 738108 binder 09-0308-80-03 Series 682 Miniature Circular Connector Nominal current (details): 7 A Pins: 3 DIN
Description
· Good EMC
· Connector assembly with raised countersunk screw



